Reference Only
09990000004
Extraction, Removal & Insertion Tools TIP FOR REMOVAL TOOL FOR CRIMP CONTACTS
Datasheet
09990000004 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Extraction, Removal & Insertion Tools | |
| Product | Removal Tools | |
| Type | Accessory, Extractor Tip | |
| Description/Function | Han D Series Replacement-Tip, For Use With Removal Tool | |
| Packaging | Each | |
| Product Type | Extraction / Insertion Tools | |
| Subcategory | Tools | |
| Part # Aliases | 09-99-000-0004 09 99 000 0004 9990000004 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8205598000 |
| TARIC | 8203200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Models
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.35 | $6.70 |
Need more?
Available Regional Inventory
500 available now at ttieurope.com
Sign in to add projects and notes