Reference Only

09489323757010

Ethernet Cables / Networking Cables RJ45 M12 X-CODE CABLE ASSM 1.0M PVC

Manufacturer:

Mfr Part:
09489323757010

TTI Part:
09489323757010

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryEthernet Cables / Networking Cables
TypeCat 6a
Connector End AM12
Connector End A Pin Count8 Position
Connector End BRJ45
Connector End B Pin Count8 Position
GenderMale / Male
Cable Length1 m (3.281 ft)
Wire Gauge - AWG26 AWG
CodingX Coded
PackagingEach
Jacket MaterialPolyvinyl Chloride (PVC)
Product TypeEthernet Cables / Networking Cables
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
Country of OriginRomania
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NamePotassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulfonate (29420-49-3);Lead (7439-92-1)

Documents

Technical Resources

0In Stock

Available For Backorder
Lead Time: 53 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$65.11$65.11
$54.26$2,713.00
$49.21$4,921.00
$48.72$24,360.00
Need more?

My Notes

Sign into see notes.