Reference Only

09489323757005

Ethernet Cables / Networking Cables M12 X Coded Press&Go Assembly

Manufacturer:

Mfr Part:
09489323757005

TTI Part:
09489323757005

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryEthernet Cables / Networking Cables
TypeCat 6a
Connector End AM12
Connector End A Pin Count8 Position
Connector End BRJ45
Connector End B Pin Count8 Position
GenderMale / Male
Cable Length500 mm (19.685 in)
Jacket ColorYellow
Wire Gauge - AWG26 AWG
CodingX Coded
IP RatingIP20, IP65, IP67
PackagingEach
Jacket MaterialPolyvinyl Chloride (PVC)
Product TypeEthernet Cables / Networking Cables
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
Country of OriginRomania
ECCNEAR99
HTS8544422000
TARIC8544421000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

Product Catalogs

Technical Resources

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$60.34$60.34
$52.08$2,604.00
$43.60$4,360.00
$43.17$21,585.00
Need more?
Sign in to add projects and notes