Reference Only
09488787590005
Ethernet Cables / Networking Cables RJ45 DUAL CBL ASSY CAT6A 0.5M
Datasheet
09488787590005 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Ethernet Cables / Networking Cables | |
| Type | Cat 6a | |
| Packaging | Each | |
| Product Type | Ethernet Cables / Networking Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Latvia |
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8544421000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
10In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $11.95 | $11.95 | |
| $10.65 | $106.50 | |
| $10.53 | $210.60 | |
| $10.42 | $312.60 | |
| $10.31 | $515.50 | |
| $10.02 | $1,002.00 | |
| $9.91 | $1,982.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes