Reference Only

09488787589030

Ethernet Cables / Networking Cables RJ45 DUAL CBL ASSY CAT6A 3.0M

Manufacturer:

Mfr Part:
09488787589030

TTI Part:
09488787589030

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryEthernet Cables / Networking Cables
TypeCat 6a
PackagingEach
Product TypeEthernet Cables / Networking Cables
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
Country of OriginLatvia
ECCNEAR99
HTS8544422000
TARIC8544421000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance Name2-(2H-benzotriazol-2-yl)-4-(1,1,3,3-tetramethylbutyl)phenol (UV-329) (3147-75-9)

Documents

Technical Resources

8In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$20.27$20.27
$17.54$175.40
$17.36$347.20
$16.06$803.00
$15.68$1,568.00
$15.51$3,877.50
$15.08$7,540.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.