Reference Only

09488787588020

Ethernet Cables / Networking Cables RJ45 DUAL CBL ASSY CAT6A 2.0M

Manufacturer:

Mfr Part:
09488787588020

TTI Part:
09488787588020

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryEthernet Cables / Networking Cables
TypeCat 6a
PackagingEach
Product TypeEthernet Cables / Networking Cables
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
Country of OriginLatvia
ECCNEAR99
HTS8544422000
TARIC8544421000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance Name2-(2H-benzotriazol-2-yl)-4-(1,1,3,3-tetramethylbutyl)phenol (UV-329) (3147-75-9)

Documents

Technical Resources

12In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$16.97$16.97
$14.15$141.50
$14.00$280.00
$13.85$415.50
$13.20$660.00
$12.57$1,257.00
$11.78$2,945.00
Need more?

My Notes

Sign into see notes.