Reference Only
09488787588010
Ethernet Cables / Networking Cables RJ45 DUAL CBL ASSY CAT6A 1.0M
Datasheet
09488787588010 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Ethernet Cables / Networking Cables | |
| Type | Cat 6a | |
| Packaging | Each | |
| Product Type | Ethernet Cables / Networking Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Latvia |
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8544421000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
18In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $14.03 | $14.03 | |
| $11.99 | $119.90 | |
| $10.95 | $273.75 | |
| $10.50 | $525.00 | |
| $10.05 | $1,005.00 | |
| $9.55 | $2,387.50 | |
| $9.10 | $4,550.00 |
Need more?
My Notes
Sign into see notes.