Reference Only
09488787587010
Ethernet Cables / Networking Cables RJ45 DUAL CBL ASSY CAT6A 1.0M
Datasheet
09488787587010 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Ethernet Cables / Networking Cables | |
| Type | Cat 6a | |
| Packaging | Each | |
| Product Type | Ethernet Cables / Networking Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Latvia |
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8544421000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
20In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $14.13 | $14.13 | |
| $12.00 | $120.00 | |
| $11.87 | $237.40 | |
| $11.74 | $352.20 | |
| $11.62 | $581.00 | |
| $11.48 | $1,148.00 | |
| $11.36 | $2,272.00 | |
| $11.23 | $5,615.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes