Reference Only
09488787587005
Ethernet Cables / Networking Cables RJ45 DUAL CBL ASSY CAT6A 0.5M
Datasheet
09488787587005 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Ethernet Cables / Networking Cables | |
| Type | Cat 6a | |
| Packaging | Each | |
| Product Type | Ethernet Cables / Networking Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Latvia |
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8544421000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
9In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $13.88 | $13.88 | |
| $11.57 | $115.70 | |
| $11.46 | $343.80 | |
| $11.33 | $566.50 | |
| $10.91 | $1,091.00 | |
| $10.81 | $2,162.00 | |
| $10.65 | $5,325.00 |
Need more?
Sign in to add projects and notes