Reference Only
09488787584005
Ethernet Cables / Networking Cables RJ45 DUAL CBL ASSY CAT6A 0.5M
Datasheet
09488787584005 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Ethernet Cables / Networking Cables | |
| Type | Cat 6a | |
| Packaging | Each | |
| Product Type | Ethernet Cables / Networking Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Latvia |
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8544421000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | 2-(2H-benzotriazol-2-yl)-4-(1,1,3,3-tetramethylbutyl)phenol (UV-329) (3147-75-9) |
Documents
Datasheet
Technical Resources
6In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $10.26 | $10.26 | |
| $10.15 | $30.45 | |
| $9.97 | $99.70 | |
| $9.86 | $197.20 | |
| $9.75 | $292.50 | |
| $9.65 | $482.50 | |
| $9.54 | $954.00 | |
| $9.44 | $1,888.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes