Reference Only

09488547745005

Ethernet Cables / Networking Cables VB RJ45 LaR DB RJ45 Cat.6A PUR 0.5m

Manufacturer:

Mfr Part:
09488547745005

TTI Part:
09488547745005

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryEthernet Cables / Networking Cables
TypeCat 6a
Connector End APlug
Connector End A Pin Count8 Position
Connector End BPlug
Connector End B Pin Count8 Position
GenderMale / Male
Cable Length500 mm (19.685 in)
Jacket ColorYellow
IP RatingIP20
PackagingEach
Description/FunctionStraight Connector to Adjustable Angle Connector
Jacket MaterialPolyurethane (PUR)
Product TypeEthernet Cables / Networking Cables
SeriesDualBoot RJ45
SubcategoryCable Assemblies
TradenameVarioBoot
USOC CodesRJ45

Export and Environmental Classification

AttributeDescription
Country of OriginLatvia
ECCNEAR99
HTS8544422000
TARIC8544421000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance Name2-(2H-benzotriazol-2-yl)-4-(1,1,3,3-tetramethylbutyl)phenol (UV-329) (3147-75-9)

15In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$19.85$19.85
$16.86$168.60
$15.80$395.00
$15.05$752.50
$14.33$1,433.00
$13.44$3,360.00
$12.79$6,395.00
Need more?
Sign in to add projects and notes