Reference Only

09488484745005

Ethernet Cables / Networking Cables VB RJ45 UaD DB RJ45 UaD Cat.6A PUR 0.5m

Manufacturer:

Mfr Part:
09488484745005

TTI Part:
09488484745005

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryEthernet Cables / Networking Cables
TypeCat 6a
Connector End APlug
Connector End A Pin Count8 Position
Connector End BPlug
Connector End B Pin Count8 Position
GenderMale / Male
Cable Length500 mm (19.685 in)
Jacket ColorYellow
IP RatingIP20
PackagingEach
Description/FunctionAdjustable Angle Connectors
Jacket MaterialPolyurethane (PUR)
Product TypeEthernet Cables / Networking Cables
SeriesDualBoot RJ45
SubcategoryCable Assemblies
TradenameVarioBoot
USOC CodesRJ45

Export and Environmental Classification

AttributeDescription
Country of OriginLatvia
ECCNEAR99
HTS8544422000
TARIC8544421000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance Name2-(2H-benzotriazol-2-yl)-4-(1,1,3,3-tetramethylbutyl)phenol (UV-329) (3147-75-9)

23In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$21.77$21.77
$18.14$181.40
$17.52$438.00
$16.49$824.50
$15.56$1,556.00
$15.04$3,760.00
$14.27$7,135.00
Need more?

My Notes

Sign into see notes.