Reference Only
09488447745010
Ethernet Cables / Networking Cables VB RJ45 UaD DB RJ45 Cat.6A PUR 1.0m
Datasheet
09488447745010 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Ethernet Cables / Networking Cables | |
| Type | Cat 6a | |
| Connector End A | Plug | |
| Connector End A Pin Count | 8 Position | |
| Connector End B | Plug | |
| Connector End B Pin Count | 8 Position | |
| Gender | Male / Male | |
| Cable Length | 1 m (3.281 ft) | |
| Jacket Color | Yellow | |
| IP Rating | IP20 | |
| Packaging | Each | |
| Description/Function | Straight Connector to Adjustable Angle Connector | |
| Jacket Material | Polyurethane (PUR) | |
| Product Type | Ethernet Cables / Networking Cables | |
| Series | DualBoot RJ45 | |
| Subcategory | Cable Assemblies | |
| Tradename | VarioBoot | |
| USOC Codes | RJ45 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Latvia |
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8544421000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | 2-(2H-benzotriazol-2-yl)-4-(1,1,3,3-tetramethylbutyl)phenol (UV-329) (3147-75-9) |
Documents
Datasheet
Technical Resources
14In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $21.38 | $21.38 | |
| $21.16 | $84.64 | |
| $19.79 | $197.90 | |
| $19.59 | $293.85 | |
| $18.41 | $920.50 | |
| $17.55 | $1,755.00 | |
| $17.26 | $4,315.00 | |
| $16.63 | $8,315.00 |
Need more?
Sign in to add projects and notes