Reference Only

09486896018020

Ethernet Cables / Networking Cables RJ45 M12 D AWG22 CBL ASSY 2.0M

Manufacturer:

Mfr Part:
09486896018020

TTI Part:
09486896018020

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryEthernet Cables / Networking Cables
TypeCat 5
Wire Gauge - AWG22 AWG
PackagingEach
Product TypeEthernet Cables / Networking Cables
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
Country of OriginLatvia
ECCNEAR99
HTS8544422000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$63.25$632.50
$56.60$2,830.00
$53.90$5,390.00
$53.37$26,685.00
Need more?

My Notes

Sign into see notes.