Reference Only

09486896018010

Ethernet Cables / Networking Cables RJ45 M12 D AWG22 CBL ASSY 1.0M

Manufacturer:

Mfr Part:
09486896018010

TTI Part:
09486896018010

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryEthernet Cables / Networking Cables
TypeCat 5
Wire Gauge - AWG22 AWG
PackagingEach
Product TypeEthernet Cables / Networking Cables
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
Country of OriginLatvia
ECCNEAR99
HTS8544422000
TARIC8544421000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

Technical Resources

20In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$56.71$56.71
$47.71$477.10
$45.23$1,130.75
$43.47$2,173.50
$41.40$4,140.00
$39.58$9,895.00
Need more?

My Notes

Sign into see notes.