Reference Only
09484747766030
Ethernet Cables / Networking Cables PROFINET CABINET CORD 3.0M
Datasheet
09484747766030 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Ethernet Cables / Networking Cables | |
| Type | Cat 6a | |
| Wire Gauge - AWG | 26 AWG | |
| Packaging | Each | |
| Product Type | Ethernet Cables / Networking Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Latvia |
| ECCN | EAR99 |
| HTS | 8544422000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
29In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $29.88 | $29.88 | |
| $29.57 | $59.14 | |
| $28.31 | $283.10 | |
| $27.18 | $679.50 | |
| $25.89 | $1,294.50 | |
| $24.61 | $2,461.00 | |
| $24.36 | $6,090.00 | |
| $24.11 | $12,055.00 |
Need more?
Sign in to add projects and notes