Reference Only

09484747766015

Ethernet Cables / Networking Cables PROFINET CABINET CORD 1.5M

Manufacturer:

Mfr Part:
09484747766015

TTI Part:
09484747766015

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryEthernet Cables / Networking Cables
TypeCat 6a
Wire Gauge - AWG26 AWG
PackagingEach
Product TypeEthernet Cables / Networking Cables
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
Country of OriginLatvia
ECCNEAR99
HTS8544422000
TARIC8544421000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

21In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$21.75$21.75
$21.52$43.04
$20.63$206.30
$19.99$499.75
$19.00$950.00
$18.06$1,806.00
$17.87$4,467.50
Need more?

My Notes

Sign into see notes.