Reference Only

09484747756005

Ethernet Cables / Networking Cables RJ45 CBL ASSY CAT6A 0.5M

Manufacturer:

Mfr Part:
09484747756005

TTI Part:
09484747756005

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryEthernet Cables / Networking Cables
TypeCat 6a
Wire Gauge - AWG26 AWG
PackagingEach
Product TypeEthernet Cables / Networking Cables
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
Country of OriginLatvia
ECCNEAR99
HTS8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

20In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$19.50$19.50
$16.58$165.80
$15.54$388.50
$14.80$740.00
$14.09$1,409.00
Need more?

My Notes

Sign into see notes.