Reference Only

09474747113

Ethernet Cables / Networking Cables RJI CORD 4X2AWG 26/7 OVERM 3.0M

Manufacturer:

Mfr Part:
09474747113

TTI Part:
09474747113

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryEthernet Cables / Networking Cables
TypeCat 6
Connector End ARJ45
Connector End A Pin Count8 Position
Connector End BRJ45
Connector End B Pin Count8 Position
GenderMale / Male
Cable Length3 m (9.843 ft)
Wire Gauge - AWG26 AWG
PackagingEach
Jacket MaterialPolyurethane (PUR)
Product TypeEthernet Cables / Networking Cables
SubcategoryCable Assemblies
Part # Aliases09-47-474-7113 09 47 474 7113 9474747113

Export and Environmental Classification

AttributeDescription
Country of OriginLatvia
ECCNEAR99
HTS8544422000
TARIC8544421000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance Name2-(2H-benzotriazol-2-yl)-4-(1,1,3,3-tetramethylbutyl)phenol (UV-329) (3147-75-9)

307In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$29.28$29.28
$28.99$144.95
$25.50$255.00
$24.32$608.00
$22.67$1,133.50
$22.17$2,217.00
$21.95$5,487.50
Need more?

My Notes

Sign into see notes.