Reference Only
09458000005
Wire Stripping & Cutting Tools RJ Indust Wre Cutter
Datasheet
09458000005 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Wire Stripping & Cutting Tools | |
| Product | Cable Strippers | |
| Type | Cutters | |
| Packaging | Each | |
| Product Type | Wire Strippers & Cutters | |
| Subcategory | Tools | |
| Part # Aliases | 9458000005 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Italy |
| ECCN | EAR99 |
| HTS | 8203206030 |
| TARIC | 8203200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $42.13 | $42.13 | |
| $37.50 | $1,875.00 | |
| $37.13 | $3,713.00 | |
| $36.76 | $18,380.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes