Reference Only

09457005051

Ethernet Cables / Networking Cables RJI CAB 4XAWG22/7 TRAIL 10M

Manufacturer:

Mfr Part:
09457005051

TTI Part:
09457005051

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryEthernet Cables / Networking Cables
TypeCat 5
Connector End ARJ45
Connector End A Pin Count4 Position
Connector End BM12
Connector End B Pin Count4 Position
GenderMale / Female
Jacket ColorBlack
Wire Gauge - AWG22 AWG
IP RatingIP20
PackagingEach
Jacket MaterialPolyurethane (PUR)
Product TypeEthernet Cables / Networking Cables
SubcategoryCable Assemblies
Part # Aliases09-45-700-5051 09 45 700 5051 9457005051

Export and Environmental Classification

AttributeDescription
Country of OriginRomania
ECCNEAR99
HTS8544422000
TARIC8544421000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$148.24$1,482.40
$132.34$6,617.00
$131.03$13,103.00
$129.73$64,865.00
Need more?
Sign in to add projects and notes