Reference Only
09456000502
Multi-Conductor Cables RJI CBL 8 AWG 28/7 STRAND 100M-RING
Datasheet
09456000502 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Multi-Conductor Cables | |
| Type | Cat 6a | |
| Cable Length | 100 m | |
| Wire Gauge - AWG | 26 AWG | |
| Jacket Color | Yellow | |
| Jacket Material | Polyvinyl Chloride (PVC) | |
| Voltage Rating | 100 V | |
| Packaging | Each | |
| Product Type | Multi-Conductor Cables | |
| Subcategory | Cable | |
| Part # Aliases | 09-45-600-0502 09 45 600 0502 9456000502 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8544493080 |
| TARIC | 8544499500 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $579.82 | $579.82 | |
| $515.19 | $2,575.95 | |
| $494.09 | $4,940.90 | |
| $489.20 | $24,460.00 |
Need more?
Sign in to add projects and notes