Reference Only

09456000302

Multi-Conductor Cables RJI CBL HYBRID 100M

Manufacturer:

Mfr Part:
09456000302

TTI Part:
09456000302

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryMulti-Conductor Cables
TypeNetworking
Cable Length100 m
Jacket ColorBlack
Wire Gauge - AWG26 AWG
PackagingEach
Voltage Rating150 V
Jacket MaterialPolytetrafluoroethylene (PTFE)
Product TypeMulti-Conductor Cables
SubcategoryCable
Part # Aliases09-45-600-0302 09 45 600 0302 9456000302

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8544499000
TARIC8544499500
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.