Reference Only
09456000112
Multi-Conductor Cables RJI CABLE AWG22/7 CAT7 FRNC 500M YELL
Datasheet
09456000112 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Multi-Conductor Cables | |
| Cable Length | 500 m | |
| Wire Gauge - AWG | 22 AWG | |
| Packaging | Spool | |
| Unit Of Measure | Spool | |
| Product Type | Multi-Conductor Cables | |
| Subcategory | Cable |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8544499000 |
| TARIC | 8544499190 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 78 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 1 / Multiples: 1)| Quantity | Price Per Spool | Ext. Price |
|---|---|---|
| $1,853.72 | $1,853.72 | |
| $1,685.18 | $84,259.00 | |
| $1,668.48 | $166,848.00 | |
| $1,651.95 | $825,975.00 |
Need more?
My Notes
Sign into see notes.