Reference Only
09456000101
Multi-Conductor Cables CAT 5E CABLE 100M PROFINET TYPE C PUR
Datasheet
09456000101 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Multi-Conductor Cables | |
| Type | Networking | |
| Packaging | Bulk | |
| Cable Length | 100 m | |
| Jacket Color | Green | |
| Jacket Material | Polytetrafluoroethylene (PTFE) | |
| Product Type | Multi-Conductor Cables | |
| Subcategory | Cable | |
| Wire Gauge - AWG | 22 AWG | |
| Part # Aliases | 09-45-600-0101 09 45 600 0101 9456000101 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8544499000 |
| TARIC | 8544499500 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 33 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $622.67 | $622.67 | |
| $518.89 | $25,944.50 | |
| $513.75 | $51,375.00 | |
| $508.67 | $254,335.00 |
Need more?
Sign in to add projects and notes