Reference Only
09454530401
New Product
Switch Contact Blocks / Switch Kits Contact Block LED 230V Module
Datasheet
09454530401 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Switch Contact Blocks / Switch Kits | |
| Type | Contact Block | |
| Termination Style | Screw | |
| Packaging | Each | |
| Color | White | |
| Illumination | LED | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 25 C | |
| Product Type | Switch Contact Blocks / Switch Kits | |
| Subcategory | Switch Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $51.66 | $1,033.20 | |
| $50.98 | $3,058.80 | |
| $48.13 | $4,813.00 | |
| $47.17 | $23,585.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes