Reference Only

09454530201

New Product
Switch Contact Blocks / Switch Kits Contact Block 1NO

Manufacturer:

Mfr Part:
09454530200

TTI Part:
09454530201

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategorySwitch Contact Blocks / Switch Kits
TypeContact Block
Termination StyleScrew
PackagingEach
ColorGreen
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 30 C
Product TypeSwitch Contact Blocks / Switch Kits
SubcategorySwitch Accessories

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8538908180
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

20In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 20 / Multiples: 20)
Quantity Unit PriceExt. Price
$16.16$323.20
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes