Reference Only
09454530100
New Product
Switch Contact Blocks / Switch Kits Contact Block 1NC
Datasheet
09454530100 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Switch Contact Blocks / Switch Kits | |
| Type | Contact Block | |
| Termination Style | Screw | |
| Voltage Rating DC | 5 VDC | |
| Packaging | Each | |
| Color | Red | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 30 C | |
| Product Type | Switch Contact Blocks / Switch Kits | |
| Subcategory | Switch Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
10In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $12.03 | $120.30 | |
| $11.41 | $228.20 | |
| $11.20 | $448.00 | |
| $10.93 | $655.80 | |
| $10.68 | $1,068.00 | |
| $10.57 | $2,642.50 | |
| $10.23 | $5,115.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes