Reference Only
09454521931
USB Cables / IEEE 1394 Cables har-port USB 3.0 A-A PFT cable 1,0m
Datasheet
09454521931 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | USB Cables / IEEE 1394 Cables | |
| Product | USB Cable Assemblies | |
| Type | USB 3.0 | |
| Gender | Female / Male | |
| IP Rating | IP20 | |
| Packaging | Each | |
| Cable Length | 1 m | |
| Connector End A | USB Type A | |
| Connector End B | USB Type A | |
| Jacket Color | Silver | |
| Product Type | USB Cables / IEEE 1394 Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8544421000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $92.03 | $92.03 | |
| $76.69 | $3,834.50 | |
| $73.77 | $7,377.00 | |
| $73.04 | $36,520.00 |
Need more?
Sign in to add projects and notes