Reference Only
09454521922
USB Cables / IEEE 1394 Cables USB 2.0 A-A COUPLER HAR-PORT 1.5M CBL
Datasheet
09454521922 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | USB Cables / IEEE 1394 Cables | |
| Product | USB Cable Assemblies | |
| Type | USB 2.0 | |
| Connector End A | USB Type A | |
| Connector End A Pin Count | 4 Position | |
| Connector End B | USB Type A | |
| Connector End B Pin Count | 4 Position | |
| Gender | Female / Male | |
| Wire Gauge - AWG | 28 AWG | |
| Cable Length | 1.5 m | |
| Jacket Color | Silver | |
| IP Rating | IP20 | |
| Packaging | Each | |
| Series | har-port | |
| Voltage Rating | 30 V | |
| Current Rating | 1.5 A | |
| Description/Function | USB cable assembly | |
| Product Type | USB Cables / IEEE 1394 Cables | |
| Subcategory | Cable Assemblies | |
| Part # Aliases | 09-45-452-1922 09 45 452 1922 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8544421000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Specification Sheets
1In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $60.63 | $60.63 | |
| $60.03 | $180.09 | |
| $59.05 | $295.25 | |
| $54.81 | $548.10 | |
| $51.38 | $1,284.50 | |
| $48.93 | $2,446.50 | |
| $46.60 | $4,660.00 | |
| $46.14 | $23,070.00 |
Need more?
Sign in to add projects and notes