Reference Only
09454521912
USB Cables / IEEE 1394 Cables HAR-PORT USB 2.0 B-B PFT 1,5M CABLE
Datasheet
09454521912 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | USB Cables / IEEE 1394 Cables | |
| Product | USB Cable Assemblies | |
| Type | USB 2.0 | |
| Gender | Female / Male | |
| IP Rating | IP20 | |
| Current Rating | 1.5 A | |
| Voltage Rating | 125 VAC | |
| Series | har-port | |
| Packaging | Each | |
| Cable Length | 1.5 m | |
| Connector End A Pin Count | 4 Position | |
| Connector End A | USB Type B | |
| Connector End B Pin Count | 4 Position | |
| Connector End B | USB Type B | |
| Description/Function | har-port USB 2.0 B-B PFT cable, 1.5 m | |
| Jacket Color | Silver | |
| Product Type | USB Cables / IEEE 1394 Cables | |
| Subcategory | Cable Assemblies | |
| Wire Gauge - AWG | 28 AWG | |
| Part # Aliases | 09-45-452-1912 09 45 452 1912 9454521912 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8544421000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
10In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $56.53 | $56.53 | |
| $55.96 | $167.88 | |
| $55.40 | $277.00 | |
| $50.91 | $509.10 | |
| $48.12 | $1,203.00 | |
| $45.83 | $2,291.50 | |
| $43.64 | $4,364.00 | |
| $43.20 | $21,600.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes