Reference Only
09454521910
USB Cables / IEEE 1394 Cables har-port USB 2.0 B-B PFT 0.5M CABLE
Datasheet
09454521910 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | USB Cables / IEEE 1394 Cables | |
| Product | USB Cables | |
| Type | USB 2.0 | |
| Connector End A | USB Type B | |
| Connector End B | USB Type B | |
| Gender | Male / Male | |
| Cable Length | 500 mm | |
| Jacket Color | Silver | |
| IP Rating | IP20 | |
| Packaging | Each | |
| Product Type | USB Cables / IEEE 1394 Cables | |
| Subcategory | Cable Assemblies | |
| Part # Aliases | 09 45 452 1910 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8536700000 |
| TARIC | 8536700099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $43.09 | $43.09 | |
| $35.91 | $1,795.50 | |
| $34.19 | $3,419.00 | |
| $32.06 | $16,030.00 |
Need more?
My Notes
Sign into see notes.