Reference Only
09454521504
Ethernet Cables / Networking Cables HAR-PORT RJ45 CAT.6 PFT 0,5M CABLE
Datasheet
09454521504 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Ethernet Cables / Networking Cables | |
| Type | Cat 6 | |
| Connector End A | RJ45 | |
| Connector End A Pin Count | 8 Position | |
| Connector End B | RJ45 | |
| Connector End B Pin Count | 8 Position | |
| Gender | Female / Male | |
| Cable Length | 500 mm (19.685 in) | |
| Packaging | Each | |
| Voltage Rating | 125 VAC | |
| Current Rating | 1.5 A | |
| Description/Function | har-port RJ45 Cat 6, PFT 0.5 m cable | |
| Product Type | Ethernet Cables / Networking Cables | |
| Series | har-port | |
| Subcategory | Cable Assemblies | |
| Part # Aliases | 09-45-452-1504 09 45 452 1504 9454521504 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Latvia |
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8544421000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | 2-(2H-benzotriazol-2-yl)-4-(1,1,3,3-tetramethylbutyl)phenol (UV-329) (3147-75-9) |
Documents
Datasheet
Specification Sheets
Technical Resources
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $46.38 | $46.38 | |
| $38.65 | $1,932.50 | |
| $38.27 | $3,827.00 | |
| $37.89 | $18,945.00 |
Need more?
Sign in to add projects and notes