Reference Only

09454521501

Ethernet Cables / Networking Cables HAR-PORT RJ45 CAT.6 PFT 0,2M CABLE

Manufacturer:

Mfr Part:
09454521501

TTI Part:
09454521501

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryEthernet Cables / Networking Cables
TypeCat 6
Connector End ARJ45
Connector End A Pin Count8 Position
Connector End BRJ45
Connector End B Pin Count8 Position
GenderFemale / Male
Cable Length200 mm (7.874 in)
Wire Gauge - AWG27 AWG
PackagingEach
Voltage Rating125 VAC
Current Rating1.5 A
Description/Functionhar-port RJ45 Cat 6, PFT 0.2 m cable
Product TypeEthernet Cables / Networking Cables
Serieshar-port
SubcategoryCable Assemblies
Part # Aliases09-45-452-1501 09 45 452 1501 9454521501

Export and Environmental Classification

AttributeDescription
Country of OriginLatvia
ECCNEAR99
HTS8544422000
TARIC8544421000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance Name2-(2H-benzotriazol-2-yl)-4-(1,1,3,3-tetramethylbutyl)phenol (UV-329) (3147-75-9)

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$42.45$42.45
$35.37$1,768.50
$35.02$3,502.00
$33.58$16,790.00
Need more?

My Notes

Sign into see notes.