Reference Only
09454521000
Audio Cables / Video Cables / RCA Cables har-port headphone cnctr 3,5mm, 1,0m
Datasheet
09454521000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Audio Cables / Video Cables / RCA Cables | |
| Product | Audio Cables | |
| Type | Headphone | |
| Gender | Female / Male | |
| Packaging | Each | |
| Cable Length | 1 m | |
| Connector End A | 3.5 mm Stereo Jack | |
| Connector End B | 3.5 mm Stereo Plug | |
| Jacket Color | Black | |
| Number of Conductors | 3 Conductor | |
| Product Type | AV Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
4In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $58.83 | $58.83 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes