Reference Only
09454451912
USB Cables / IEEE 1394 Cables PP V4 USB 1.5MM
Datasheet
09454451912 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | USB Cables / IEEE 1394 Cables | |
| IP Rating | IP20 | |
| Packaging | Each | |
| Series | USB | |
| Product Type | USB Cables / IEEE 1394 Cables | |
| Subcategory | Cable Assemblies | |
| Part # Aliases | 09 45 445 1912 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8544421000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $53.42 | $53.42 | |
| $44.52 | $2,226.00 | |
| $42.40 | $4,240.00 | |
| $39.76 | $19,880.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.