Reference Only
09451829001
Ethernet Cables / Networking Cables ix Industrial 10B-PP-3 plug SL-I26
Datasheet
09451829001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Ethernet Cables / Networking Cables | |
| Type | IX Industrial Cable | |
| Connector End A | Plug | |
| Connector End A Pin Count | 8 Position | |
| Gender | Male | |
| Jacket Color | Black | |
| Wire Gauge - AWG | 22 AWG to 24 AWG | |
| Coding | B Coded | |
| IP Rating | IP20 | |
| Shielding | Shielded | |
| Packaging | Each | |
| Voltage Rating | 50 VAC, 60 VDC | |
| Current Rating | 1.5 A | |
| Product Type | Ethernet Cables / Networking Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Romania |
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8544421000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.70 | $38.50 | |
| $6.42 | $6,420.00 | |
| $6.36 | $31,800.00 | |
| $6.29 | $62,900.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes