Reference Only
09451455902
USB Cables / IEEE 1394 Cables USBC 3.2Type G.2x2 C-cable,2xIP20,1,5m
Datasheet
09451455902 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | USB Cables / IEEE 1394 Cables | |
| Product | USB Cables | |
| Type | Cable Assembly | |
| Connector End A | USB Type C | |
| Connector End B | USB Type C | |
| Gender | Male / Male | |
| Cable Length | 1.5 m | |
| Jacket Color | Black | |
| IP Rating | IP20 | |
| Packaging | Bulk | |
| Voltage Rating | 20 V | |
| Current Rating | 5 A | |
| Data Rate | 20 Gb/s | |
| Jacket Material | Polyvinyl Chloride (PVC) | |
| Product Type | USB Cables / IEEE 1394 Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8544421000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $70.78 | $70.78 | |
| $58.98 | $2,949.00 | |
| $53.41 | $5,341.00 | |
| $52.88 | $26,440.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.