Reference Only

09451455901

USB Cables / IEEE 1394 Cables USBC 3.2Type G.2x2 C-cable,2xIP20,1,0m

Manufacturer:

Mfr Part:
09451455901

TTI Part:
09451455901

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryUSB Cables / IEEE 1394 Cables
ProductUSB Cables
TypeCable Assembly
Connector End AUSB Type C
Connector End BUSB Type C
GenderMale / Male
Cable Length1 m
Jacket ColorBlack
IP RatingIP20
PackagingBulk
Voltage Rating20 V
Current Rating5 A
Data Rate20 Gb/s
Jacket MaterialPolyvinyl Chloride (PVC)
Product TypeUSB Cables / IEEE 1394 Cables
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8544422000
TARIC8544421000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

9In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$51.24$51.24
$50.73$253.65
$50.23$502.30
$49.73$1,243.25
$46.20$2,310.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.