Reference Only

08914090113A0

New Product
EV Charging Cables Charging cable Mode3 Typ2 32A 1ph 10m

Manufacturer:

Mfr Part:
08914090113A0

TTI Part:
08914090113A0

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryEV Charging Cables
Charging ModeMode 3
Charging StandardType 2
Cable Length10 m
Current Rating32 A
Voltage Rating250 V
Number of Positions5 Position
Number of Phases3 Phase
Jacket MaterialThermoplastic polyurethane (TPU)
Outside Diameter16.5 mm
Jacket ColorBlack
Minimum Operating Temperature- 30 C
Maximum Operating Temperature+ 50 C
IP RatingIP44
Connector End AType 2
Connector End BType 2
Connector End A Pin Count5 Position
Connector End B Pin Count5 Position
Flammability RatingUL 94 V-0
PackagingBulk
Product TypeEV Charging Cables
ProductEV Charging Cable
SubcategoryE-Mobility

Export and Environmental Classification

AttributeDescription
Country of OriginRomania
ECCNEAR99
HTS8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.