Reference Only
08914090109A0
New Product
EV Charging Cables Charging cable Mode3 Typ2 32A 3ph 5m
Datasheet
08914090109A0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | EV Charging Cables | |
| Charging Mode | Mode 3 | |
| Charging Standard | Type 2 | |
| Cable Length | 5 m | |
| Current Rating | 32 A | |
| Voltage Rating | 480 V | |
| Number of Positions | 7 Position | |
| Number of Phases | 3 Phase | |
| Jacket Material | Thermoplastic polyurethane (TPU) | |
| Outside Diameter | 16.5 mm | |
| Jacket Color | Black | |
| Minimum Operating Temperature | - 30 C | |
| Maximum Operating Temperature | + 50 C | |
| IP Rating | IP44 | |
| Connector End A | Type 2 | |
| Connector End B | Type 2 | |
| Connector End A Pin Count | 7 Position | |
| Connector End B Pin Count | 7 Position | |
| Flammability Rating | UL 94 V-0 | |
| Packaging | Bulk | |
| Product Type | EV Charging Cables | |
| Product | EV Charging Cable | |
| Subcategory | E-Mobility |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Romania |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |