Reference Only

08914090102A0

New Product
EV Charging Cables Charging cable Mode3 Typ2 32A 3ph 7,5m

Manufacturer:

Mfr Part:
08914090102A0

TTI Part:
08914090102A0

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryEV Charging Cables
Charging ModeMode 3
Charging StandardType 2
Cable Length7.5 m
Current Rating32 A
Voltage Rating480 V
Number of Positions7 Position
Number of Phases3 Phase
Jacket MaterialThermoplastic polyurethane (TPU)
Outside Diameter16.5 mm
Jacket ColorBlack
Minimum Operating Temperature- 30 C
Maximum Operating Temperature+ 50 C
IP RatingIP44
Connector End AType 2
Connector End BType 2
Connector End A Pin Count7 Position
Connector End B Pin Count7 Position
Flammability RatingUL 94 V-0
PackagingBulk
Product TypeEV Charging Cables
ProductEV Charging Cable
SubcategoryE-Mobility

Export and Environmental Classification

AttributeDescription
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$262.55$262.55
$253.42$1,267.10
$248.43$2,484.30
$240.95$6,023.75
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.