Reference Only
SEK002
Multiple Function Sensor Development Tools SENSOR EVALUATION KITS
Datasheet
SEK002 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Multiple Function Sensor Development Tools | |
| Product | Evaluation Kits | |
| Type | Humidity, Temperature, Particle, Pressure Sensor | |
| Tool Is For Evaluation Of | APB, HIH6000, HIH6100, HIH7000, HIH8000, HIH9000, MPR, HPM | |
| Operating Supply Voltage | 3.3 V, 5 V | |
| Interface Type | USB | |
| Packaging | Bulk | |
| Product Type | Multiple Function Sensor Development Tools | |
| Series | RSC | |
| Subcategory | Development Tools | |
| Tradename | TruStability |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8473301180 |
| TARIC | 9026208000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |