Reference Only
SEK001
Pressure Sensor Development Tools Sensor Evaluation Kit for HSC,SSC,RSC
Datasheet
SEK001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Pressure Sensor Development Tools | |
| Product | Evaluation Kits | |
| Type | Pressure Sensor | |
| Tool Is For Evaluation Of | HSC, RSC, SSC Series | |
| Operating Supply Voltage | 3.3 V, 5 V | |
| Packaging | Box | |
| Dimensions | 68.5 mm x 53.3 mm | |
| Interface Type | I2C, SPI | |
| Product Type | Pressure Sensor Development Tools | |
| Series | RSC | |
| Subcategory | Development Tools | |
| Tradename | TruStability |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 9026204000 |
| TARIC | 9026900090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
89In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $41.47 | $41.47 | |
| $40.65 | $203.25 | |
| $39.38 | $393.80 | |
| $38.13 | $953.25 | |
| $37.23 | $1,861.50 | |
| $36.50 | $3,650.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

Board Mount Pressure Sensors SMT, Sing Rad Barbed Gage, 3.3V

Board Mount Pressure Sensors DIP, Dual Rad Barbed Differential, 5V

Board Mount Pressure Sensors DIP, Dual Rad Barbed Differential, 5V

Board Mount Pressure Sensors SMT, Sing Rad Barbed Differential, 3.3V

Board Mount Pressure Sensors SMT, Sing Rad Barbed Gage, 3.3V

Board Mount Pressure Sensors DIP,Single Ax Barbed Gage, 3.3V

Board Mount Pressure Sensors SMT, Sing Rad Barbed Absolute, 3.3V

Board Mount Pressure Sensors SMT, Sing Rad Barbed Absolute, 3.3V

Board Mount Pressure Sensors DIP, Dual Rad Barbed Differential, 3.3V

Board Mount Pressure Sensors DIP, Dual Rad Brblss Differential, 5V
My Notes
Sign into see notes.