Reference Only
MPRLS0015PA0000SAB
Pressure Sensor Development Tools Honeywell
Datasheet
MPRLS0015PA0000SAB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Pressure Sensor Development Tools | |
| Product | Breakout Boards | |
| Operating Supply Voltage | 3.3 V | |
| Packaging | Bulk | |
| Interface Type | SPI | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Pressure Sensor Development Tools | |
| Series | MPR | |
| Subcategory | Development Tools | |
| Tradename | MicroPressure |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 9026204000 |
| TARIC | 9026208000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
10In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $64.93 | $649.30 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.