Reference Only
LSZ3A
Switch Contact Blocks / Switch Kits Rplcmnt contact blk sngl pole switches
Datasheet
LSZ3A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Switch Contact Blocks / Switch Kits | |
| Product | Contact Blocks | |
| Type | Contact Block | |
| For Use With | HDLS Series | |
| Designed for | Limit and Enclosed Switches | |
| Packaging | Bulk | |
| Height | 41 mm | |
| Length | 31.6 mm | |
| Product Type | Switch Contact Blocks / Switch Kits | |
| Series | HDLS | |
| Subcategory | Switch Accessories | |
| Width | 26 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536509040 |
| TARIC | 8536500700 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | 6c |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 30 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $109.53 | $3,285.90 | |
| $105.69 | $10,569.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.