Reference Only
JX-10131
Switch Legend Plates & Labels Insulator for Limit Switches
Datasheet
JX-10131 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Switch Legend Plates & Labels | |
| Width | 0.392 in | |
| Length | 0.446 in | |
| Material | Neoprene Coated Fiberglass Cloth | |
| For Use With | Limit Switches | |
| Height | 0.01 in | |
| Illumination | Non-Illuminated | |
| Mounting Style | Screw | |
| Packaging | Each | |
| Product Type | Switch Hardware | |
| Product | Hardware | |
| Subcategory | Switch Accessories | |
| Type | Insulator Plate |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 4016930090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
185In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.26 | $11.30 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes