Reference Only

AML22CBC2AC

Pushbutton Switches - Industrial SQ 1 LED Red 5V DPDT PB SWITCH

Manufacturer:

Mfr Part:
AML22CBC2AC

TTI Part:
AML22CBC2AC

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryPushbutton Switches - Industrial
ActuatorSquare
IlluminatedIlluminated
Contact FormDPDT
Switch FunctionON - (OFF)
Voltage Rating AC125 VAC
Voltage Rating DC24 VDC
Current Rating3 A
Illumination ColorRed
Termination StyleQuick Connect
Lamp TypeLED
SeriesAML22
Contact PlatingSilver
Mounting StylePanel Mount
PackagingEach
Product TypePushbutton Switches
ProductIndustrial Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536509031
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

0In Stock

Available For Backorder
Lead Time: 60 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$150.29$15,029.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes