Reference Only

AML21CBA2AD

Pushbutton Switches 1 Incandescent Lamp SQ DPDT Alt Action

Manufacturer:

Mfr Part:
AML21CBA2AD

TTI Part:
AML21CBA2AD

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryPushbutton Switches
ProductIndustrial Switches
IlluminatedNon-Illuminated
Contact FormDPDT
Mounting StylePanel Mount
Switch FunctionON - ON
ActuatorSquare
Current Rating3 A
Voltage Rating DC24 VDC
Voltage Rating AC125 VAC
Termination StyleQuick Connect
Contact PlatingSilver
PackagingEach
Life1000000 Cycle
Product TypePushbutton Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536509033
TARIC8536508000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 60 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$55.51$2,775.50
$48.98$4,898.00
$46.35$23,175.00
$45.88$68,820.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.