Reference Only

704PB1

Pushbutton Switches - Industrial SPDT(4) On-Mom 2A @ 115VAC Solder

Manufacturer:

Mfr Part:
704PB1

TTI Part:
704PB1

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryPushbutton Switches - Industrial
ActuatorPlunger
IlluminatedNon-Illuminated
Contact Form4PDT
Switch FunctionON - (OFF)
Voltage Rating AC125 VAC
Voltage Rating DC28 VDC
Current Rating4 A
Termination StylePC Pin
Mounting StylePCB Mount
Product TypePushbutton Switches
SubcategorySwitches
Terminal SealHermetically

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536509035
TARIC8536508090
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Lead Time: 28 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$3,290.60$32,906.00
$3,258.02$81,450.50
$3,225.77$322,577.00
$3,193.83$1,596,915.00
$3,162.20$4,743,300.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes